
Dual-channel N-channel peripheral driver with 3.5A continuous output current per channel. Features 45V drain-to-source breakdown voltage and 120mΩ on-state resistance. Integrated fault protection includes over-voltage and over-temperature. Operates from -40°C to 150°C, with a maximum power dissipation of 4W. Surface-mount SO-8 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics VNS3NV04D13TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SO |
| Continuous Drain Current (ID) | 3.5A |
| Drain to Source Breakdown Voltage | 45V |
| Drain to Source Resistance | 120mR |
| Fault Protection | Over Voltage, Over Temperature |
| Gate to Source Voltage (Vgs) | 20V |
| Interface | On/Off |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.5A |
| Max Power Dissipation | 4W |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| On-State Resistance | 120mR |
| Output Configuration | Low Side |
| Output Current per Channel | 3.5A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 4W |
| RoHS Compliant | No |
| Series | OMNIFET II™, VIPower™ |
| Supply Current | 100uA |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics VNS3NV04D13TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
