The OMNIFET II Single is a surface mount SO-8 packaged device with a maximum drain to source breakdown voltage of 40V and a maximum continuous drain current of 6A. It has a maximum power dissipation of 4.6W and an on-state resistance of 60mR. The device is RoHS compliant and available in a tape and reel packaging with 2500 units per package.
Stmicroelectronics VNS7NV0413TR technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 6A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 60mR |
| Max Output Current | 9A |
| Max Power Dissipation | 4.6W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 60mR |
| Output Current | 6A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 4.6W |
| RoHS Compliant | No |
| Series | OMNIFET II™ |
| Supply Current | 100uA |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics VNS7NV0413TR to view detailed technical specifications.
No datasheet is available for this part.