
Automotive current limit switch featuring a single input and single output, capable of handling up to 12A maximum output current. This surface-mount device utilizes a lead-frame SMT basic package type within the SOP family, specifically an 8-pin SO N (MS-012AA) with a narrow body and gull-wing leads. The plastic package measures 5mm (Max) in length, 4mm (Max) in width, and 1.65mm (Max) in height, with a 1.27mm pin pitch. It offers a maximum switch-on resistance of 65 mOhm and a maximum power dissipation of 4600 mW.
Stmicroelectronics VNS7NV04PTR-E technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SO N |
| Package Description | Small Outline IC Narrow Body |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.65(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Number of Outputs | 1 |
| Maximum Output Current | 12A |
| Number of Inputs | 1 |
| Switch On Resistance | 65(Max)mOhm |
| Maximum Power Dissipation | 4600mW |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics VNS7NV04PTR-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.