
The OMNIFET and VIPower series hot swap controller is designed for low side applications with a maximum output current of 14A and operating supply voltage of 18V. It features fault protection against over voltage and over temperature conditions. The device is available in a surface mount package with a packaging quantity of 600 units per reel. The operating temperature range is not specified in the provided data.
Stmicroelectronics VNV20N0713TR technical specifications.
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Max Output Current | 14A |
| Max Power Dissipation | 83W |
| Max Supply Current | 250uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 18V |
| Output Configuration | Low Side |
| Output Current | 14A |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Power Dissipation | 83W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | OMNIFET™, VIPower™ |
| Supply Current | 250uA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics VNV20N0713TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.