
Stmicroelectronics VNV35N0713TR technical specifications.
| Max Output Current | 35A |
| Max Power Dissipation | 125W |
| Max Supply Current | 250uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 28mR |
| Operating Supply Voltage | 18V |
| Output Current | 25A |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Power Dissipation | 125W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OMNIFET™ |
| Supply Current | 250uA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VNV35N0713TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
