
N-channel peripheral driver with 40V drain-to-source breakdown voltage and 30A continuous drain current. Features 10R drain-to-source resistance, 125W power dissipation, and operates from an 18V supply voltage. Includes over-voltage and over-temperature fault protection with a simple on/off interface. This surface-mount device is supplied in a SO-10 package, RoHS compliant, and suitable for operation between -40°C and 150°C.
Stmicroelectronics VNV35NV04 technical specifications.
| Continuous Drain Current (ID) | 30A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 10R |
| Drain to Source Voltage (Vdss) | 40V |
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Power Dissipation | 125W |
| Max Supply Current | 100uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 18V |
| Output Configuration | Low Side |
| Output Current | 30A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 125W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OMNIFET II™, VIPower™ |
| Supply Current | 100uA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VNV35NV04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
