
The OMNIFET 42V 49A Surface Mount Power MOSFET is a high-current power MOSFET with a maximum drain-to-source breakdown voltage of 42V and a maximum continuous drain current of 49A. It has a maximum power dissipation of 125W and an on-state resistance of 40mR. The device is packaged in a RoHS compliant SOP-10 package and is suitable for surface mount applications. The operating supply voltage is 18V and the maximum supply current is 250uA. The device is RoHS compliant and is suitable for use in a variety of applications including power supplies and motor control circuits.
Stmicroelectronics VNV49N04 technical specifications.
| Continuous Drain Current (ID) | 49A |
| Drain to Source Breakdown Voltage | 42V |
| Drain to Source Resistance | 40mR |
| Max Output Current | 49A |
| Max Power Dissipation | 125W |
| Max Supply Current | 250uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 40mR |
| Operating Supply Voltage | 18V |
| Output Current | 28A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 125W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OMNIFET™ |
| Supply Current | 250uA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VNV49N04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
