
Stmicroelectronics VNW100N04 technical specifications.
| Package/Case | TO-247-3 |
| Drain to Source Breakdown Voltage | 42V |
| Drain to Source Resistance | 12mR |
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Max Output Current | 35A |
| Max Power Dissipation | 208W |
| Number of Outputs | 1 |
| Output Configuration | Low Side |
| Package Quantity | 300 |
| Packaging | Rail/Tube |
| Power Dissipation | 208W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OMNIFET™, VIPower™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VNW100N04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
