Stmicroelectronics VNW35NV04 technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 6A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 208W |
| Max Supply Current | 100uA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 30A |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Power Dissipation | 208W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VNW35NV04 |
| Supply Current | 100uA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VNW35NV04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.