
The VNW50N04 is a 42V N-channel power MOSFET with a maximum drain current of 50A and a maximum power dissipation of 208W. It is packaged in a TO-247-3 package and is suitable for low-side output configurations. The device is RoHS compliant and features fault protection against over voltage and over temperature conditions.
Stmicroelectronics VNW50N04 technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 50A |
| Current Rating | 50A |
| Drain to Source Breakdown Voltage | 42V |
| Drain to Source Resistance | 12mR |
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Lead Free | Contains Lead |
| Max Output Current | 35A |
| Max Power Dissipation | 208W |
| Number of Outputs | 1 |
| Output Configuration | Low Side |
| Package Quantity | 300 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 208W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OMNIFET™, VIPower™ |
| DC Rated Voltage | 42V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VNW50N04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
