Stmicroelectronics VT5364 technical specifications.
| Type | Mouse Sensor |
| Technology | LED |
| Segment | Wired|Wireless |
| Resolution | 3200cpi |
| Frame Rate | 8700fps |
| Max Operating Supply Voltage | 1.9V |
| Speed | 40in/s |
| Clock Frequency | 6MHz |
| Interface Type | PS2|USB |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
Download the complete datasheet for Stmicroelectronics VT5364 to view detailed technical specifications.
No datasheet is available for this part.