Stmicroelectronics VT5365 technical specifications.
| Type | Mouse Sensor |
| Technology | LED|Laser |
| Segment | Wireless |
| Resolution | 1600cpi |
| Frame Rate | 10000fps |
| Max Operating Supply Voltage | 3.2V |
| Speed | 40in/s |
| Clock Frequency | 27.045MHz |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
Download the complete datasheet for Stmicroelectronics VT5365 to view detailed technical specifications.
No datasheet is available for this part.