Stmicroelectronics VT5366 technical specifications.
| Type | Mouse Sensor |
| Technology | LED|Laser |
| Segment | Wired|Wireless |
| Resolution | 3200cpi |
| Frame Rate | 9600fps |
| Max Operating Supply Voltage | 1.8(Typ)V |
| Speed | 40in/s |
| Clock Frequency | 6MHz |
| Interface Type | PS2|USB |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Pin Count | 32 |
| Package/Case | LQFP |
| Package Family Name | QFP |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Stmicroelectronics VT5366 to view detailed technical specifications.
No datasheet is available for this part.