Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
STMICROELECTRONICS

X0202DN

Datasheet
Stmicroelectronics

X0202DN

1.4A, 400V, SCR

  1. Semiconductors
  2. Discrete Semiconductors
  1. Semiconductors
  2. Discrete Semiconductors
  3. Thyristors
  4. Silicon Controlled Rectifiers (SCR)

Quick Jump:

Technical Specifications

Stmicroelectronics X0202DN technical specifications.

General

Max Operating Temperature
125
Number of Terminals
4
Min Operating Temperature
-40
Terminal Position
DUAL
Number of Elements
1

Compliance

RoHS
Yes
Lead Free
Yes
HTS Code
8541.30.00.80
REACH
Compliant
Military Spec
False

Datasheet

Stmicroelectronics X0202DN Datasheet

Download the complete datasheet for Stmicroelectronics X0202DN to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com