
3-terminal, 1.25A logic-level Silicon Controlled Rectifier (SCR) thyristor. Features a single element with dual terminal positions, operating across a temperature range of -40°C to 125°C. Ideal for switching and control applications requiring a sensitive gate trigger.
Stmicroelectronics X0202NUF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics X0202NUF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.