Stmicroelectronics Z00607DA-1BA2 technical specifications.
| Package/Case | TO-92 |
| Hold Current | 5mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Mount | Through Hole |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Z00607 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics Z00607DA-1BA2 to view detailed technical specifications.
No datasheet is available for this part.