Stmicroelectronics Z00607MA1BA2 technical specifications.
| Package/Case | TO-92 |
| Current Rating | 800mA |
| Height | 4.4mm |
| Hold Current | 5mA |
| Lead Free | Lead Free |
| Length | 4.7mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Through Hole |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 800mA |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics Z00607MA1BA2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.