
The Z00607MA5BL2 is a 600V 800mA TRIAC from Stmicroelectronics, packaged in a TO-92 through hole package. It operates over a temperature range of -40°C to 110°C and is RoHS compliant. The device has a maximum repetitive reverse voltage of 600V and a hold current of 5mA.
Stmicroelectronics Z00607MA5BL2 technical specifications.
| Package/Case | TO-92 |
| Current Rating | 800mA |
| Height | 4.4mm |
| Hold Current | 5mA |
| Lead Free | Lead Free |
| Length | 4.7mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RMS Current (Irms) | 800mA |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics Z00607MA5BL2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
