
The Z0103MA5AL2 is a 600V 1A thyristor packaged in a TO-92 case, suitable for through hole mounting. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device has a maximum repetitive reverse voltage of 600V and a maximum RMS current of 1A.
Stmicroelectronics Z0103MA5AL2 technical specifications.
| Package/Case | TO-92 |
| Current Rating | 1A |
| Height | 4.4mm |
| Hold Current | 7mA |
| Lead Free | Lead Free |
| Length | 4.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics Z0103MA5AL2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.