Stmicroelectronics Z0103NA5AL2 technical specifications.
| Package/Case | TO-92 |
| Current Rating | 1A |
| Hold Current | 7mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 800V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics Z0103NA5AL2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.