
The Z0109MA1AA2 is a TRIAC from Stmicroelectronics with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum repetitive reverse voltage of 600V and a DC rated voltage of 600V. The device is rated for 1A RMS current and 1A current rating, with a hold current of 10mA. The Z0109MA1AA2 is packaged in a TO-92 package and is available in a bulk packaging quantity of 2500 units. It is RoHS compliant and lead free.
Stmicroelectronics Z0109MA1AA2 technical specifications.
| Package/Case | TO-92 |
| Current Rating | 1A |
| Hold Current | 10mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Through Hole |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics Z0109MA1AA2 to view detailed technical specifications.
No datasheet is available for this part.