Stmicroelectronics Z0110MN5AA4 technical specifications.
| Package/Case | SOT-223 |
| Current Rating | 1A |
| Height | 1.8mm |
| Hold Current | 25mA |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics Z0110MN5AA4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.