Stmicroelectronics Z0402DF1AA2 technical specifications.
| Package/Case | TO-202-3 |
| Hold Current | 3mA |
| Package Quantity | 250 |
| Packaging | Bulk |
| RMS Current (Irms) | 4A |
| Series | Z04 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics Z0402DF1AA2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.