
Stmicroelectronics Z0405ME1AA2 technical specifications.
| Package/Case | TO-202 |
| Hold Current | 5mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| RMS Current (Irms) | 4A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics Z0405ME1AA2 to view detailed technical specifications.
No datasheet is available for this part.
