
Stmicroelectronics Z0405MF0AA2 technical specifications.
| Package/Case | TO-202-3 |
| Hold Current | 5mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 4A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics Z0405MF0AA2 to view detailed technical specifications.
No datasheet is available for this part.