Stmicroelectronics Z0410MF technical specifications.
| Hold Current | 25mA |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics Z0410MF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.