The Z8002BB1V is a 16-bit microprocessor with a 16-bit external data bus and a 16-bit address bus. It operates at a maximum temperature of 70 degrees Celsius and a minimum temperature of 0 degrees Celsius. The device is packaged in a 40-pin DIP package with a width of 15.24 mm and a length of 52.58 mm. The microprocessor is designed to operate within a supply voltage range of 4.75 to 5.25 volts.
Stmicroelectronics Z8002BB1V technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Width | 15.24 |
| Length | 52.58 |
| Pin Count | 40 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Bit Size | 16 |
| Speed | 10 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics Z8002BB1V to view detailed technical specifications.
No datasheet is available for this part.