The Z8400BB1 is a 40-pin commercial temperature microprocessor from Stmicroelectronics. It operates at a supply voltage of 5V with a maximum current of 200mA and a clock frequency of 6MHz. The device is available in a DIP40 package with dimensions of 15.24mm in width and 52.18mm in length. The microprocessor has an 8-bit architecture with a 16-bit address bus and an 8-bit external data bus. It is suitable for use in commercial temperature environments with an operating range of 0 to 70 degrees Celsius.
Stmicroelectronics Z8400BB1 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Width | 15.24 |
| Length | 52.18 |
| Pin Count | 40 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 200 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 6 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 6 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics Z8400BB1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.