Stmicroelectronics ZPSD301B-90UI technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Series | ZPSD301 |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics ZPSD301B-90UI to view detailed technical specifications.
No datasheet is available for this part.