Stmicroelectronics ZPSD301V-B-25LI technical specifications.
| Package/Case | CLDCC |
| Pin Count | 44 |
| PCB | 44 |
| Package Length (mm) | 16.66 |
| Package Width (mm) | 16.66 |
| Package Height (mm) | 3.68 |
| Pin Pitch (mm) | 1.27 |
| Mounting | Surface Mount |
| Program Memory Type | Flash |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Typical Operating Supply Voltage | 5V |
| Min Operating Supply Voltage | 4.5V |
| In-System Programmability | Yes |
| Cage Code | SCR76 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Stmicroelectronics ZPSD301V-B-25LI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.