In Line Slip Ease Clutch Aluminum 1.808N.m
Stock Drive Products / Sterling Instrument S98CA7-SES100187 technical specifications.
| Type | In Line Slip Ease Clutch |
| Bore Diameter (Metric) | 4.75mm |
| Body Diameter (Metric) | 25.4mm |
| Body Diameter (Imperial) | 1in |
| Product Length (Metric) | 38.1mm |
| Product Length (Imperial) | 1 1/2in |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Stock Drive Products / Sterling Instrument S98CA7-SES100187 to view detailed technical specifications.
No datasheet is available for this part.