Spring Wrapped Slip Clutch 0.064N.m
Stock Drive Products / Sterling Instrument S9940Y-SWC06A02 technical specifications.
| Type | Spring Wrapped Slip Clutch |
| Bore Diameter (Metric) | 3.175mm |
| Body Diameter (Metric) | 16.002mm |
| Body Diameter (Imperial) | 5/8in |
| Product Length (Metric) | 26.67mm |
| Product Length (Imperial) | 1 3/64in |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Stock Drive Products / Sterling Instrument S9940Y-SWC06A02 to view detailed technical specifications.
No datasheet is available for this part.