Ring Tongue Terminal 8AWG Copper 15mm Tin
Checking distributor stock and pricing after the page loads.
Stocko Contact RSQ 7119 A 5-10 technical specifications.
| Type | Ring Tongue Terminal |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Stud Size | 5mm |
| Mounting | Cable Mount |
| Plating | Tin |
| Wire Size | 8AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |