Ring Terminal 18-20AWG Copper 20.5mm Tin Automotive
Checking distributor stock and pricing after the page loads.
| Type | Ring Terminal |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Stud Size | 6mm |
| Mounting | Cable Mount |
| Plating | Tin |
| Wire Size | 18-20AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |