This cable mount terminal features a straight body orientation and a 6-AWG stud size. It is designed for crimp termination and is plated with tin. The terminal is rated for operation between -40°C and 120°C. It is suitable for use in a variety of applications where a cable mount terminal is required.
Stocko Contact RSY 7114 A 6-6 technical specifications.
| Type | Ring Tongue Terminal |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Stud Size | 6mm |
| Mounting | Cable Mount |
| Plating | Tin |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 120°C |
| Wire Size | 10AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.