
Stontronics 3A-161DB-07 technical specifications.
| Current - Output 1 | 2.14A |
| Input Current | 600mA |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Output Power | 15W |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm |
| Output Power | 15W |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 7V |
| RoHS | Compliant |
Download the complete datasheet for Stontronics 3A-161DB-07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
