Stontronics 3A066WP09 technical specifications.
| Max Output Current | 660mA |
| Max Output Power | 6W |
| Mount | Plug-In |
| Nominal Output Voltage | 9V |
| Number of Outputs | 1 |
| Output Connector | 2.1mm x 5.5mm x 12mm |
| Output Current | 660mA |
| Output Voltage | 9V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Stontronics 3A066WP09 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.