Stontronics AD-05100RBS2.1 technical specifications.
| Max Input Voltage (AC) | 230V |
| Max Input Voltage | 230V |
| Max Output Current | 1A |
| Max Output Power | 5W |
| Nominal Output Voltage | 5V |
| Output Connector | Barrel Plug Center Positive 2.1mm x 5mm x 12mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Stontronics AD-05100RBS2.1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.