Stontronics SB-132A6F-11 technical specifications.
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Output Current | 2.6A |
| Max Output Power | 35.1W |
| Mount | Desktop |
| Nominal Output Voltage | 13.5V |
| Output Connector | Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Stontronics SB-132A6F-11 to view detailed technical specifications.
No datasheet is available for this part.