
Stontronics SPU30-3 technical specifications.
| Height | 33mm |
| Lead Length | 1.8m |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Output Current | 5A |
| Max Output Power | 30W |
| Nominal Output Voltage | 3V |
| Output Connector | Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Stontronics SPU30-3 to view detailed technical specifications.
No datasheet is available for this part.
