Storm Interface 1K042103 technical specifications.
| Color | Black, Silver |
| Contact Material | Gold |
| Current Rating | 50mA |
| Height | 119mm |
| Housing Color | Silver |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Front, Surface Mount |
| Operating Supply Voltage | 24V |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | 1000 |
| DC Rated Voltage | 24V |
| Width | 42.5mm |
| RoHS | Compliant |
Download the complete datasheet for Storm Interface 1K042103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.