
SWITCH KEYPAD 12 KEY 0.05A 24V
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Storm Interface 2K120103 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 50mA |
| Height | 119mm |
| Housing Color | Grey |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | 2000 |
| Width | 99.5mm |
| RoHS | Compliant |
Download the complete datasheet for Storm Interface 2K120103 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
