Storm Interface 2K16T103 technical specifications.
| Package/Case | 200 |
| Current Rating | 50mA |
| Height | 119mm |
| Housing Color | Grey |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | 2000 |
| Width | 119mm |
| RoHS | Compliant |
Download the complete datasheet for Storm Interface 2K16T103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.