Storm Interface 3K041103 technical specifications.
| Current Rating | 50mA |
| Height | 119mm |
| Housing Color | Grey |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Mount | Panel, Front |
| Ratings | IP54, Water Resistant |
| Series | 3000 |
| Width | 42.5mm |
| RoHS | Compliant |
Download the complete datasheet for Storm Interface 3K041103 to view detailed technical specifications.
No datasheet is available for this part.