
Storm Interface 3K042203 technical specifications.
| Color | Black, White |
| Contact Material | Gold |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Mount | Panel, Front |
| Operating Supply Voltage | 24V |
| Output Type | USB |
| Ratings | IP54, Water Resistant |
| Reach SVHC Compliant | No |
| Series | 3000 |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Storm Interface 3K042203 to view detailed technical specifications.
No datasheet is available for this part.