Storm Interface 6000-220023 technical specifications.
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | 6000 |
| RoHS | Compliant |
Download the complete datasheet for Storm Interface 6000-220023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.