Storm Interface 70040201 technical specifications.
| Color | Black |
| Contact Current Rating | 50mA |
| Material | Aluminium, Rubber, Silicone |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Operating Force | 1.6N |
| Reach SVHC Compliant | No |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Storm Interface 70040201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
