
1x4 Keypad Switch, Non-Illuminated, featuring a 50mA contact current rating and 24V DC rated voltage. This panel-mount switch offers gold contacts, a durable rubber construction, and operates within a wide temperature range of -55°C to 125°C. Rated IP67 for waterproof and dust-tight performance, it is available in black and white housing colors.
Storm Interface 70040203 technical specifications.
| Color | Black, White |
| Contact Current Rating | 50mA |
| Contact Material | Gold |
| Current Rating | 50mA |
| Height | 96mm |
| Housing Color | Black |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Front |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | 700 |
| DC Rated Voltage | 24V |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Storm Interface 70040203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
