
Storm Interface 70120103 technical specifications.
| Current Rating | 50mA |
| Height | 96mm |
| Housing Color | Grey |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Front |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | 700 |
| Width | 70mm |
| RoHS | Compliant |
Download the complete datasheet for Storm Interface 70120103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.