
3x4 Keypad Switch, non-illuminated, featuring a 50mA current rating and 24V voltage capacity. Designed for panel mounting, this electromechanical component offers a wide operating temperature range from -55°C to 125°C. Its robust construction ensures IP67, waterproof, and dust-tight ratings. Available in black and white with a black housing, this switch measures 70mm in width and 96mm in height.
Storm Interface 70120203 technical specifications.
| Color | Black, White |
| Current Rating | 50mA |
| Height | 96mm |
| Housing Color | Black |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Front |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | 700 |
| Width | 70mm |
| RoHS | Compliant |
Download the complete datasheet for Storm Interface 70120203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
